Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared, Ultraviolet, Visible Light
Wavelength of Peak Sensitivity
960nm
Package Type
Plastic
Mounting Type
Through Hole
Number of Pins
4
Diode Material
Si
Country of Origin
Japan
€ 11.80
€ 5.90 Each (In a Pack of 2) (Exc. Vat)
€ 14.63
€ 7.316 Each (In a Pack of 2) (inc. VAT)
Hamamatsu, S3096-02 Full Spectrum Si Photodiode, Through Hole Plastic
2
€ 11.80
€ 5.90 Each (In a Pack of 2) (Exc. Vat)
€ 14.63
€ 7.316 Each (In a Pack of 2) (inc. VAT)
Hamamatsu, S3096-02 Full Spectrum Si Photodiode, Through Hole Plastic
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 5.90 | € 11.80 |
10+ | € 5.70 | € 11.40 |
Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Infrared, Ultraviolet, Visible Light
Wavelength of Peak Sensitivity
960nm
Package Type
Plastic
Mounting Type
Through Hole
Number of Pins
4
Diode Material
Si
Country of Origin
Japan