Hammond 1455 Series Silver Anodised Aluminium Enclosure, IP54, Silver Anodized Lid, 220 x 160 x 51.5mm

RS tootekood: 773-3013Bränd: HammondTootja Part nr.: 1455T2201Distrelec Article No.: 15043955
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

Aluminium

External Length

220 mm

External Height

51.5 mm

External Width

160 mm

External Dimensions

220 x 160 x 51.5mm

Range

1455

IP Rating

IP54

Colour

Silver Anodised

Lid Colour

Silver Anodized

Flanged

No

Shielded

No

Series

1455

Number of Knockouts

0

Weight

730g

Transparent Door

No

Explosion Proof

No

Päritoluriik

Canada

Toote üksikasjad

Hammond 1455 Enclosure with Metal End Panels

The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 51,50

€ 51,50 tk (ilma käibemaksuta)

€ 63,86

€ 63,86 tk (koos käibemaksuga)

Hammond 1455 Series Silver Anodised Aluminium Enclosure, IP54, Silver Anodized Lid, 220 x 160 x 51.5mm

€ 51,50

€ 51,50 tk (ilma käibemaksuta)

€ 63,86

€ 63,86 tk (koos käibemaksuga)

Hammond 1455 Series Silver Anodised Aluminium Enclosure, IP54, Silver Anodized Lid, 220 x 160 x 51.5mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

Aluminium

External Length

220 mm

External Height

51.5 mm

External Width

160 mm

External Dimensions

220 x 160 x 51.5mm

Range

1455

IP Rating

IP54

Colour

Silver Anodised

Lid Colour

Silver Anodized

Flanged

No

Shielded

No

Series

1455

Number of Knockouts

0

Weight

730g

Transparent Door

No

Explosion Proof

No

Päritoluriik

Canada

Toote üksikasjad

Hammond 1455 Enclosure with Metal End Panels

The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Teid võib huvitada