Hammond 1457 Series Silver Anodised Aluminium Enclosure, IP54, Black Lid, 62 x 88.39 x 33.93mm

RS tootekood: 124-1585Bränd: HammondTootja Part nr.: 1457C801E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

Aluminium

External Length

62 mm

External Height

33.9 mm

External Width

88.4 mm

External Dimensions

62 x 88.39 x 33.93mm

Range

1457

IP Rating

IP54

Colour

Silver Anodised

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1457

Weight

109g

Explosion Proof

No

Päritoluriik

Canada

Toote üksikasjad

Hammond 1457 Extruded Aluminium Enclosures

The Hammond 1457 series enclosure has an extruded aluminium body and two diecast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs.

Lao andmed ajutiselt ei ole saadaval.

€ 45,90

€ 45,90 tk (ilma käibemaksuta)

€ 56,92

€ 56,92 tk (koos käibemaksuga)

Hammond 1457 Series Silver Anodised Aluminium Enclosure, IP54, Black Lid, 62 x 88.39 x 33.93mm

€ 45,90

€ 45,90 tk (ilma käibemaksuta)

€ 56,92

€ 56,92 tk (koos käibemaksuga)

Hammond 1457 Series Silver Anodised Aluminium Enclosure, IP54, Black Lid, 62 x 88.39 x 33.93mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

Aluminium

External Length

62 mm

External Height

33.9 mm

External Width

88.4 mm

External Dimensions

62 x 88.39 x 33.93mm

Range

1457

IP Rating

IP54

Colour

Silver Anodised

Lid Colour

Black

Flanged

No

Shielded

Yes

Series

1457

Weight

109g

Explosion Proof

No

Päritoluriik

Canada

Toote üksikasjad

Hammond 1457 Extruded Aluminium Enclosures

The Hammond 1457 series enclosure has an extruded aluminium body and two diecast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs.