Hammond 1550 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 222 x 146 x 101mm

RS tootekood: 868-1067Bränd: HammondTootja Part nr.: 1550HDistrelec Article No.: 11043148
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

222 mm

External Height

101 mm

External Width

146 mm

External Dimensions

222 x 146 x 101mm

IP Rating

IP54

Range

1550

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1550

Weight

820g

Transparent Door

No

Explosion Proof

No

Distrelec Product Id

11043148

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Hammond 1550 Series Diecast Aluminium Enclosures

The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.

Aluminium Enclosures

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 37,50

€ 37,50 tk (ilma käibemaksuta)

€ 46,50

€ 46,50 tk (koos käibemaksuga)

Hammond 1550 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 222 x 146 x 101mm

€ 37,50

€ 37,50 tk (ilma käibemaksuta)

€ 46,50

€ 46,50 tk (koos käibemaksuga)

Hammond 1550 Series Natural Die Cast Aluminium Enclosure, IP54, Natural Lid, 222 x 146 x 101mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

222 mm

External Height

101 mm

External Width

146 mm

External Dimensions

222 x 146 x 101mm

IP Rating

IP54

Range

1550

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1550

Weight

820g

Transparent Door

No

Explosion Proof

No

Distrelec Product Id

11043148

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Hammond 1550 Series Diecast Aluminium Enclosures

The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.

Aluminium Enclosures

Teid võib huvitada