Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HammondBody Material
ABS
External Length
80 mm
External Height
20 mm
External Width
40 mm
External Dimensions
80 x 40 x 20mm
IP Rating
IP54
Range
1551
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
1551
Number of Knockouts
0
Weight
22g
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 7035
Päritoluriik
Canada
Toote üksikasjad
Hammond 1551 Miniature Plastic Enclosures
The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.
€ 2,70
€ 2,70 tk (ilma käibemaksuta)
€ 3,35
€ 3,35 tk (koos käibemaksuga)
1
€ 2,70
€ 2,70 tk (ilma käibemaksuta)
€ 3,35
€ 3,35 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HammondBody Material
ABS
External Length
80 mm
External Height
20 mm
External Width
40 mm
External Dimensions
80 x 40 x 20mm
IP Rating
IP54
Range
1551
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
1551
Number of Knockouts
0
Weight
22g
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 7035
Päritoluriik
Canada
Toote üksikasjad
Hammond 1551 Miniature Plastic Enclosures
The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.