Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HammondBody Material
ABS
External Length
65 mm
External Height
40 mm
External Width
65 mm
External Dimensions
65 x 65 x 40mm
IP Rating
IP66
Range
1554
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
1554
Transparent Door
No
Weight
75g
Gasket Material
Silicone
RAL Code
RAL 7035
Explosion Proof
No
Päritoluriik
Canada
Toote üksikasjad
Hammond 1554 Watertight Plastic Enclosure
The Hammond 1554 series is a watertight enclosure moulded in grey ABS plastic with a flammability rating of UL94 HB. The two piece tongue & groove construction provides IP66 protection against oil, dust and water. The enclosure interior has DIN rail mounting tabs and vertical P.C. card guides (for 1.5 mm thick P.C. boards).
Approvals
Flammability rating of UL94 HB
€ 10,10
€ 10,10 tk (ilma käibemaksuta)
€ 12,52
€ 12,52 tk (koos käibemaksuga)
1
€ 10,10
€ 10,10 tk (ilma käibemaksuta)
€ 12,52
€ 12,52 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HammondBody Material
ABS
External Length
65 mm
External Height
40 mm
External Width
65 mm
External Dimensions
65 x 65 x 40mm
IP Rating
IP66
Range
1554
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
1554
Transparent Door
No
Weight
75g
Gasket Material
Silicone
RAL Code
RAL 7035
Explosion Proof
No
Päritoluriik
Canada
Toote üksikasjad
Hammond 1554 Watertight Plastic Enclosure
The Hammond 1554 series is a watertight enclosure moulded in grey ABS plastic with a flammability rating of UL94 HB. The two piece tongue & groove construction provides IP66 protection against oil, dust and water. The enclosure interior has DIN rail mounting tabs and vertical P.C. card guides (for 1.5 mm thick P.C. boards).
Approvals
Flammability rating of UL94 HB