Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Flanged, Natural Lid, 120 x 94 x 52.5mm

RS tootekood: 343-9798Bränd: HammondTootja Part nr.: 1590CFL
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

120 mm

External Height

52.5 mm

External Width

94 mm

External Dimensions

120 x 94 x 52.5mm

Range

1590

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

Yes

Shielded

Yes

Series

1590

Number of Knockouts

0

Transparent Door

No

Weight

305g

Explosion Proof

No

Toote üksikasjad

IP54 Diecast Enclosures with Flanged Lid

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.

Lao andmed ajutiselt ei ole saadaval.

€ 20,00

€ 20,00 tk (ilma käibemaksuta)

€ 24,40

€ 24,40 tk (koos käibemaksuga)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Flanged, Natural Lid, 120 x 94 x 52.5mm

€ 20,00

€ 20,00 tk (ilma käibemaksuta)

€ 24,40

€ 24,40 tk (koos käibemaksuga)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP54, Flanged, Natural Lid, 120 x 94 x 52.5mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

120 mm

External Height

52.5 mm

External Width

94 mm

External Dimensions

120 x 94 x 52.5mm

Range

1590

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

Yes

Shielded

Yes

Series

1590

Number of Knockouts

0

Transparent Door

No

Weight

305g

Explosion Proof

No

Toote üksikasjad

IP54 Diecast Enclosures with Flanged Lid

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.