Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HammondBody Material
Die Cast Aluminium
External Length
100 mm
External Height
25 mm
External Width
50 mm
External Dimensions
100 x 50 x 25mm
Range
1590
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Weight
104g
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 9005
Toote üksikasjad
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.
€ 17,10
€ 17,10 tk (ilma käibemaksuta)
€ 21,20
€ 21,20 tk (koos käibemaksuga)
1
€ 17,10
€ 17,10 tk (ilma käibemaksuta)
€ 21,20
€ 21,20 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HammondBody Material
Die Cast Aluminium
External Length
100 mm
External Height
25 mm
External Width
50 mm
External Dimensions
100 x 50 x 25mm
Range
1590
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Weight
104g
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 9005
Toote üksikasjad
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.