Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 360 x 159.6 x 91.2mm

RS Stock No.: 493-6240Brand: HammondManufacturers Part No.: 1590Z166Distrelec Article No.: 15013974
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

360 mm

External Height

91.2 mm

External Width

159.6 mm

External Dimensions

360 x 159.6 x 91.2mm

Range

1590

IP Rating

IP66

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

IK Rating

IK08

Weight

2632g

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

Product details

Watertight Thick Wall Diecast Aluminium Enclosure, IP66

Hammond Manufacturing 1590X Diecast Aluminum Enclosures are rugged and easy to machine electronic instrument enclosures.These enclosures provide low wide wall draft angles (2 degrees or less) for easy mounting of printed circuit board. 1590X are lap joint constructed to provide protection against access of dust and splashing water, as well as improved EMI/RFI shielding. These enclosures provide the unpainted version in vibra finish to assure no sharp edges. The satin black version is painted with tough polyester powder paint for a lasting finish, even after machining. 1590X enclosures are available with four (4) 6-32 x 1/2" machine screws to secure the lid into factory tapped holes

Features and Benefits

• Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
• Two piece tongue & groove construction with a one piece neoprene gasket provides protection against dust and water
• Ideal for repetitive opening and closing
• Four recessed stainless steel machine screws secure lid into factory tapped holes
• Easy to wall mount using 'through box - blind hole' construction, outside of gasket protection
• Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
• Designed to meet IP66

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

€ 112.00

€ 112.00 Each (Exc. Vat)

€ 138.88

€ 138.88 Each (inc. VAT)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 360 x 159.6 x 91.2mm

€ 112.00

€ 112.00 Each (Exc. Vat)

€ 138.88

€ 138.88 Each (inc. VAT)

Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP66, IK08, Natural Lid, 360 x 159.6 x 91.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

360 mm

External Height

91.2 mm

External Width

159.6 mm

External Dimensions

360 x 159.6 x 91.2mm

Range

1590

IP Rating

IP66

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielded

Yes

Series

1590

Number of Knockouts

0

IK Rating

IK08

Weight

2632g

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

Product details

Watertight Thick Wall Diecast Aluminium Enclosure, IP66

Hammond Manufacturing 1590X Diecast Aluminum Enclosures are rugged and easy to machine electronic instrument enclosures.These enclosures provide low wide wall draft angles (2 degrees or less) for easy mounting of printed circuit board. 1590X are lap joint constructed to provide protection against access of dust and splashing water, as well as improved EMI/RFI shielding. These enclosures provide the unpainted version in vibra finish to assure no sharp edges. The satin black version is painted with tough polyester powder paint for a lasting finish, even after machining. 1590X enclosures are available with four (4) 6-32 x 1/2" machine screws to secure the lid into factory tapped holes

Features and Benefits

• Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
• Two piece tongue & groove construction with a one piece neoprene gasket provides protection against dust and water
• Ideal for repetitive opening and closing
• Four recessed stainless steel machine screws secure lid into factory tapped holes
• Easy to wall mount using 'through box - blind hole' construction, outside of gasket protection
• Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
• Designed to meet IP66

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws