Hammond 1593 Grey ABS Instrument Case, 92 x 66.5 x 21mm

RS tootekood: 665-5003Bränd: HammondTootja Part nr.: 1593SGY
brand-logo
Kuva kõik kategoorias Seadmekarbid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

ABS

External Length

92 mm

External Width

66.5 mm

External Height

21 mm

External Dimensions

92 x 66.5 x 21mm

Colour

Grey

IP Rating

IP54

Series

1593

Ventilated

No

Carrying Handle

No

Weight

56g

Standards Met

RoHS

Päritoluriik

Canada

Toote üksikasjad

Hand Held Instrument Case

The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs). The enclosure is ergonomically designed for a comfortable fit in the users hand and has a two piece lap joint construction which provides IP54 protection against dust and splashing water. These instrument cases are moulded in black or grey general purpose ABS plastic and are secured with self tapping screws.

Lao andmed ajutiselt ei ole saadaval.

€ 4,95

€ 4,95 tk (ilma käibemaksuta)

€ 6,14

€ 6,14 tk (koos käibemaksuga)

Hammond 1593 Grey ABS Instrument Case, 92 x 66.5 x 21mm

€ 4,95

€ 4,95 tk (ilma käibemaksuta)

€ 6,14

€ 6,14 tk (koos käibemaksuga)

Hammond 1593 Grey ABS Instrument Case, 92 x 66.5 x 21mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

ABS

External Length

92 mm

External Width

66.5 mm

External Height

21 mm

External Dimensions

92 x 66.5 x 21mm

Colour

Grey

IP Rating

IP54

Series

1593

Ventilated

No

Carrying Handle

No

Weight

56g

Standards Met

RoHS

Päritoluriik

Canada

Toote üksikasjad

Hand Held Instrument Case

The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs). The enclosure is ergonomically designed for a comfortable fit in the users hand and has a two piece lap joint construction which provides IP54 protection against dust and splashing water. These instrument cases are moulded in black or grey general purpose ABS plastic and are secured with self tapping screws.