Hammond 1594 Series Grey ABS Enclosure, IP54, Grey Lid, 56 x 56 x 40mm

RS tootekood: 381-5120Bränd: HammondTootja Part nr.: 1594ASGY
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

ABS

External Length

56 mm

External Height

40 mm

External Width

56 mm

External Dimensions

56 x 56 x 40mm

Range

1594

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

1594

Number of Knockouts

0

Weight

50g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

Päritoluriik

Canada

Toote üksikasjad

Heavy Duty ABS Enclosures 1594 Series

Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature self-tapping screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.

Approvals

UL flammability rating of 94V-0

Lao andmed ajutiselt ei ole saadaval.

€ 8,70

€ 8,70 tk (ilma käibemaksuta)

€ 10,61

€ 10,61 tk (koos käibemaksuga)

Hammond 1594 Series Grey ABS Enclosure, IP54, Grey Lid, 56 x 56 x 40mm

€ 8,70

€ 8,70 tk (ilma käibemaksuta)

€ 10,61

€ 10,61 tk (koos käibemaksuga)

Hammond 1594 Series Grey ABS Enclosure, IP54, Grey Lid, 56 x 56 x 40mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Hammond

Body Material

ABS

External Length

56 mm

External Height

40 mm

External Width

56 mm

External Dimensions

56 x 56 x 40mm

Range

1594

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

1594

Number of Knockouts

0

Weight

50g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

Päritoluriik

Canada

Toote üksikasjad

Heavy Duty ABS Enclosures 1594 Series

Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature self-tapping screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.

Approvals

UL flammability rating of 94V-0