Hanna Instruments HI 8314 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +14pH Max, +100 °C Max

RS tootekood: 214-811Bränd: Hanna InstrumentsTootja Part nr.: HI-8314
brand-logo
Kuva kõik kategoorias pH Meters

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+100 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.4 °C

Maximum Oxidation Reduction Potential

+1999mV

Minimum Oxidation Reduction Potential

-1999mV

Power Source

Battery

Best Oxidation Reduction Potential Resolution

1mV

Length

164mm

Oxidation Reduction Potential Accuracy

±5mV

Maximum Operating Temperature

+50°C

Width

76mm

Dimensions

164 x 76 x 45mm

Minimum Operating Temperature

0°C

Height

45mm

Model Number p

HI 8314

Oxidation Reduction Potential Range

±1999 mV

Battery Life

100 h

Weight

180g

Battery Type

9V

Päritoluriik

Romania

Lao andmed ajutiselt ei ole saadaval.

€ 397,00

€ 397,00 tk (ilma käibemaksuta)

€ 484,34

€ 484,34 tk (koos käibemaksuga)

Hanna Instruments HI 8314 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +14pH Max, +100 °C Max

€ 397,00

€ 397,00 tk (ilma käibemaksuta)

€ 484,34

€ 484,34 tk (koos käibemaksuga)

Hanna Instruments HI 8314 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +14pH Max, +100 °C Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+100 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.4 °C

Maximum Oxidation Reduction Potential

+1999mV

Minimum Oxidation Reduction Potential

-1999mV

Power Source

Battery

Best Oxidation Reduction Potential Resolution

1mV

Length

164mm

Oxidation Reduction Potential Accuracy

±5mV

Maximum Operating Temperature

+50°C

Width

76mm

Dimensions

164 x 76 x 45mm

Minimum Operating Temperature

0°C

Height

45mm

Model Number p

HI 8314

Oxidation Reduction Potential Range

±1999 mV

Battery Life

100 h

Weight

180g

Battery Type

9V

Päritoluriik

Romania