Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingSeries
09 03
For Use With
DIN41612 Type M Male Connector
Orientation
Straight
Gender
Male
Maximum Contact Resistance
20.0mΩ
Contact Material
Copper Alloy
Current Rating
40.0A
Mounting Type
Cable Mount
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Päritoluriik
Germany
Toote üksikasjad
Harting DIN 41612 Type M High Power Contacts
A range of special high power contacts for use in DIN 41612 type M backplane connectors. These DIN 41612 type M high power contacts are available with cable solder or crimp terminations or PCB solder terminations ans current ratings from 10 A to 40 A.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
€ 6,50
€ 6,50 tk (ilma käibemaksuta)
€ 7,93
€ 7,93 tk (koos käibemaksuga)
Standard
1
€ 6,50
€ 6,50 tk (ilma käibemaksuta)
€ 7,93
€ 7,93 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 49 | € 6,50 |
50 - 99 | € 5,50 |
100 - 249 | € 5,20 |
250 - 499 | € 4,40 |
500+ | € 4,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingSeries
09 03
For Use With
DIN41612 Type M Male Connector
Orientation
Straight
Gender
Male
Maximum Contact Resistance
20.0mΩ
Contact Material
Copper Alloy
Current Rating
40.0A
Mounting Type
Cable Mount
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Päritoluriik
Germany
Toote üksikasjad
Harting DIN 41612 Type M High Power Contacts
A range of special high power contacts for use in DIN 41612 type M backplane connectors. These DIN 41612 type M high power contacts are available with cable solder or crimp terminations or PCB solder terminations ans current ratings from 10 A to 40 A.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.