Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingNumber Of Contacts
48
Gender
Male
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
e/c/a
Type
E
Pitch
5.08mm
Class Rating
C2
Current Rating
6A
Series
DIN 41612
Päritoluriik
Romania
Toote üksikasjad
Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
€ 32,10
€ 32,10 tk (ilma käibemaksuta)
€ 39,80
€ 39,80 tk (koos käibemaksuga)
1
€ 32,10
€ 32,10 tk (ilma käibemaksuta)
€ 39,80
€ 39,80 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 19 | € 32,10 |
20 - 74 | € 30,80 |
75 - 299 | € 30,00 |
300 - 599 | € 29,20 |
600+ | € 28,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingNumber Of Contacts
48
Gender
Male
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
e/c/a
Type
E
Pitch
5.08mm
Class Rating
C2
Current Rating
6A
Series
DIN 41612
Päritoluriik
Romania
Toote üksikasjad
Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.