HARTING Male Contact, 70A, Male, TC 70

RS Stock No.: 162-419Brand: HARTINGManufacturers Part No.: 09110006130
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

1

Current Rating

70A

Gender

Male

Series

TC 70

Type

Male Contact

Country of Origin

Germany

Stock information temporarily unavailable.

€ 15.40

€ 15.40 Each (Exc. Vat)

€ 18.79

€ 18.79 Each (inc. VAT)

HARTING Male Contact, 70A, Male, TC 70

€ 15.40

€ 15.40 Each (Exc. Vat)

€ 18.79

€ 18.79 Each (inc. VAT)

HARTING Male Contact, 70A, Male, TC 70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 15.40
10+€ 14.20

Technical Document

Specifications

Brand

Harting

Number Of Contacts

1

Current Rating

70A

Gender

Male

Series

TC 70

Type

Male Contact

Country of Origin

Germany