HARTING Heavy Duty Power Connector Insert, 10A, Male, Han Q Series, 8 Contacts

RS tootekood: 173-7449Bränd: HARTINGTootja Part nr.: 09120073001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han Q

Type

Connector Insert

Number Of Rows

2

Voltage Rating

400 V

Number Of Contacts

8

Body Orientation

Straight

Distrelec Product Id

30409472

Päritoluriik

Romania

Toote üksikasjad

Han Q 7/0 3 A, 7 contacts + earth

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 134,00

€ 13,40 tk (pakis 10) (ilma käibemaksuta)

€ 163,48

€ 16,348 tk (pakis 10) (koos käibemaksuga)

HARTING Heavy Duty Power Connector Insert, 10A, Male, Han Q Series, 8 Contacts

€ 134,00

€ 13,40 tk (pakis 10) (ilma käibemaksuta)

€ 163,48

€ 16,348 tk (pakis 10) (koos käibemaksuga)

HARTING Heavy Duty Power Connector Insert, 10A, Male, Han Q Series, 8 Contacts
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han Q

Type

Connector Insert

Number Of Rows

2

Voltage Rating

400 V

Number Of Contacts

8

Body Orientation

Straight

Distrelec Product Id

30409472

Päritoluriik

Romania

Toote üksikasjad

Han Q 7/0 3 A, 7 contacts + earth

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Teid võib huvitada