Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingAccessory Type
Module
Gender
Male
Current Rating
16A
Voltage Rating
400 V
Range
Han EE
Series
Han-Modular
For Use With
Heavy Duty Power Connectors
Päritoluriik
Germany
Toote üksikasjad
Han EE Module without Contacts
From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 12,20
€ 12,20 tk (ilma käibemaksuta)
€ 15,13
€ 15,13 tk (koos käibemaksuga)
1
€ 12,20
€ 12,20 tk (ilma käibemaksuta)
€ 15,13
€ 15,13 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 12,20 |
10 - 24 | € 11,90 |
25+ | € 11,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingAccessory Type
Module
Gender
Male
Current Rating
16A
Voltage Rating
400 V
Range
Han EE
Series
Han-Modular
For Use With
Heavy Duty Power Connectors
Päritoluriik
Germany
Toote üksikasjad
Han EE Module without Contacts
From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.