HARTING Han D Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power

RS tootekood: 174-1814Bränd: HARTINGTootja Part nr.: 09150006161
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

Han D

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Current Rating

10A

Minimum Wire Size mm²

0.14mm²

Minimum Wire Size (mm²)

0.14mm²

Maximum Wire Size mm²

0.37mm²

Gender

Male

Maximum Wire Size (mm²)

0.37mm²

Termination Method

Crimp

Series Number

0915

Mounting Type

Cable Mount

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 19,10

€ 19,10 tk (ilma käibemaksuta)

€ 23,30

€ 23,30 tk (koos käibemaksuga)

HARTING Han D Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power

€ 19,10

€ 19,10 tk (ilma käibemaksuta)

€ 23,30

€ 23,30 tk (koos käibemaksuga)

HARTING Han D Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

Han D

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Current Rating

10A

Minimum Wire Size mm²

0.14mm²

Minimum Wire Size (mm²)

0.14mm²

Maximum Wire Size mm²

0.37mm²

Gender

Male

Maximum Wire Size (mm²)

0.37mm²

Termination Method

Crimp

Series Number

0915

Mounting Type

Cable Mount

Päritoluriik

Germany