Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingPitch
1.27mm
Number of Ways
14
Screened/Unscreened
Unscreened
American Wire Gauge
28
Width
18.44 mm
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Multicoloured
Conductor Strand Type
Stranded
Minimum Operating Temperature
-20°C
Number of Strands
7
Capacitance
49pF/m
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
105 Ω
Toote üksikasjad
Flat cable twisted pair 1.27 mm
Approvals
UL
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingPitch
1.27mm
Number of Ways
14
Screened/Unscreened
Unscreened
American Wire Gauge
28
Width
18.44 mm
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Multicoloured
Conductor Strand Type
Stranded
Minimum Operating Temperature
-20°C
Number of Strands
7
Capacitance
49pF/m
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
105 Ω
Toote üksikasjad
Flat cable twisted pair 1.27 mm
Approvals
UL