Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingPitch
1.27mm
Number of Ways
26
Screened/Unscreened
Screened
American Wire Gauge
28
Width
33.02 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Number of Strands
7
Minimum Operating Temperature
-20°C
Capacitance
78.7pF/m
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
75 Ω
Outer Diameter
9.14mm
Toote üksikasjad
Round flat cable 1.27 mm
Approvals
UL, CSA
€ 364,00
€ 364,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 444,08
€ 444,08 1 Reel of 30 Metres (koos käibemaksuga)
1
€ 364,00
€ 364,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 444,08
€ 444,08 1 Reel of 30 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingPitch
1.27mm
Number of Ways
26
Screened/Unscreened
Screened
American Wire Gauge
28
Width
33.02 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Black
Number of Strands
7
Minimum Operating Temperature
-20°C
Capacitance
78.7pF/m
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
75 Ω
Outer Diameter
9.14mm
Toote üksikasjad
Round flat cable 1.27 mm
Approvals
UL, CSA