Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Current Rating
1.0A
Distrelec Product Id
14365393
Päritoluriik
Switzerland
Toote üksikasjad
Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins
Approvals
UL
Standards
IEC 60 603-13
€ 2,20
€ 2,20 tk (ilma käibemaksuta)
€ 2,73
€ 2,73 tk (koos käibemaksuga)
Standard
1
€ 2,20
€ 2,20 tk (ilma käibemaksuta)
€ 2,73
€ 2,73 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 49 | € 2,20 |
50 - 99 | € 2,00 |
100 - 249 | € 1,50 |
250 - 499 | € 1,45 |
500+ | € 1,35 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Current Rating
1.0A
Distrelec Product Id
14365393
Päritoluriik
Switzerland
Toote üksikasjad
Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins
Approvals
UL
Standards
IEC 60 603-13