Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Päritoluriik
Switzerland
Toote üksikasjad
Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.
€ 3,05
€ 3,05 tk (ilma käibemaksuta)
€ 3,78
€ 3,78 tk (koos käibemaksuga)
1
€ 3,05
€ 3,05 tk (ilma käibemaksuta)
€ 3,78
€ 3,78 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 49 | € 3,05 |
50 - 99 | € 2,75 |
100 - 249 | € 2,35 |
250 - 499 | € 1,90 |
500+ | € 1,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Päritoluriik
Switzerland
Toote üksikasjad
Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.