Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Gold
Current Rating
1.0A
Voltage Rating
500.0 V
Päritoluriik
Switzerland
Toote üksikasjad
Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins
Approvals
UL
Standards
IEC 60 603-13
€ 4,45
€ 4,45 tk (ilma käibemaksuta)
€ 5,52
€ 5,52 tk (koos käibemaksuga)
Standard
1
€ 4,45
€ 4,45 tk (ilma käibemaksuta)
€ 5,52
€ 5,52 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Gold
Current Rating
1.0A
Voltage Rating
500.0 V
Päritoluriik
Switzerland
Toote üksikasjad
Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins
Approvals
UL
Standards
IEC 60 603-13