Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
34
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Päritoluriik
Switzerland
Toote üksikasjad
Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Angled Solder Pins
SEK-18 series 2.54mm low profile shrouded headers with 2.9mm long angled solder pins available with up to 64 contacts.
Approvals
UL
Standards
IEC 60 603-13
€ 147,50
tk (pakis) (ilma käibemaksuta)
€ 182,90
tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
50
€ 147,50
tk (pakis) (ilma käibemaksuta)
€ 182,90
tk (pakis) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Tootmispakett (Kott)
50
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
34
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Päritoluriik
Switzerland
Toote üksikasjad
Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Angled Solder Pins
SEK-18 series 2.54mm low profile shrouded headers with 2.9mm long angled solder pins available with up to 64 contacts.
Approvals
UL
Standards
IEC 60 603-13