Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingNumber Of Contacts
10
Current Rating
16A
Gender
Male
Series
Han A
Type
Connector Set
Voltage Rating
250 V
Thread Size
M20
Pole Format
10 + PE
Manufacturer Size Code
10 A
Body Orientation
Top Entry
Päritoluriik
Romania
Toote üksikasjad
Hood Cable Plugs
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
€ 49,80
€ 49,80 tk (ilma käibemaksuta)
€ 60,76
€ 60,76 tk (koos käibemaksuga)
1
€ 49,80
€ 49,80 tk (ilma käibemaksuta)
€ 60,76
€ 60,76 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 49,80 |
10 - 24 | € 47,90 |
25+ | € 45,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingNumber Of Contacts
10
Current Rating
16A
Gender
Male
Series
Han A
Type
Connector Set
Voltage Rating
250 V
Thread Size
M20
Pole Format
10 + PE
Manufacturer Size Code
10 A
Body Orientation
Top Entry
Päritoluriik
Romania
Toote üksikasjad
Hood Cable Plugs
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.