Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingType
Connector Housing
Series
Han B
Thread Size
PG21
Size
10B
Manufacturer Size Code
10B
Gender
Female
Päritoluriik
Germany
Toote üksikasjad
Han B surface-mounted sockets
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
€ 66,50
€ 66,50 tk (ilma käibemaksuta)
€ 82,46
€ 82,46 tk (koos käibemaksuga)
1
€ 66,50
€ 66,50 tk (ilma käibemaksuta)
€ 82,46
€ 82,46 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 66,50 |
10 - 24 | € 64,00 |
25+ | € 60,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingType
Connector Housing
Series
Han B
Thread Size
PG21
Size
10B
Manufacturer Size Code
10B
Gender
Female
Päritoluriik
Germany
Toote üksikasjad
Han B surface-mounted sockets
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.