HARTING Coupler Kit, 16 Way, 16A, Male, Han E, 500 V

RS tootekood: 473-1584Bränd: HARTINGTootja Part nr.: 09300161520+09330162601Distrelec Article No.: 30400962
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Number Of Contacts

16

Current Rating

16A

Gender

Male

Series

Han E

Type

Coupler Kit

Voltage Rating

500 V

Thread Size

PG21

Pole Format

16 + PE

Body Orientation

Side Entry

Distrelec Product Id

30400962

Päritoluriik

Germany

Toote üksikasjad

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Teid võib huvitada
HARTING Hood Kit, 16 Way, 16A, Male, Han E, 500 V
€ 70,68tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 56,00

€ 56,00 tk (ilma käibemaksuta)

€ 69,44

€ 69,44 tk (koos käibemaksuga)

HARTING Coupler Kit, 16 Way, 16A, Male, Han E, 500 V

€ 56,00

€ 56,00 tk (ilma käibemaksuta)

€ 69,44

€ 69,44 tk (koos käibemaksuga)

HARTING Coupler Kit, 16 Way, 16A, Male, Han E, 500 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 56,00
10 - 24€ 54,50
25+€ 52,00
Teid võib huvitada
HARTING Hood Kit, 16 Way, 16A, Male, Han E, 500 V
€ 70,68tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Number Of Contacts

16

Current Rating

16A

Gender

Male

Series

Han E

Type

Coupler Kit

Voltage Rating

500 V

Thread Size

PG21

Pole Format

16 + PE

Body Orientation

Side Entry

Distrelec Product Id

30400962

Päritoluriik

Germany

Toote üksikasjad

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

Teid võib huvitada
HARTING Hood Kit, 16 Way, 16A, Male, Han E, 500 V
€ 70,68tk (ilma käibemaksuta)