Technical Document
Specifications
Brand
HartingGender
Female
Series
Han Contacts
Type
Crimp Contact
For Use With
Heavy Duty Power Connectors
Pole Format
1P+E
Range
Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC
Number Of Contacts
1
Country of Origin
Germany
Product details
Han® C Module
3 contacts for power circuits
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 113.75
€ 4.55 Each (In a Pack of 25) (Exc. Vat)
€ 138.77
€ 5.551 Each (In a Pack of 25) (inc. VAT)
25
€ 113.75
€ 4.55 Each (In a Pack of 25) (Exc. Vat)
€ 138.77
€ 5.551 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | € 4.55 | € 113.75 |
50 - 75 | € 3.85 | € 96.25 |
100+ | € 3.55 | € 88.75 |
Technical Document
Specifications
Brand
HartingGender
Female
Series
Han Contacts
Type
Crimp Contact
For Use With
Heavy Duty Power Connectors
Pole Format
1P+E
Range
Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC
Number Of Contacts
1
Country of Origin
Germany
Product details
Han® C Module
3 contacts for power circuits
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.