HARTING Han E Male 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power

RS tootekood: 741-7789Bränd: HARTINGTootja Part nr.: 09330006121
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid

Voltage Rating

830 V

Current Rating

16A

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Gender

Male

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Termination Method

Crimp

Päritoluriik

Germany

Toote üksikasjad

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 32,70

€ 0,654 tk (pakis 50) (ilma käibemaksuta)

€ 39,89

€ 0,798 tk (pakis 50) (koos käibemaksuga)

HARTING Han E Male 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power

€ 32,70

€ 0,654 tk (pakis 50) (ilma käibemaksuta)

€ 39,89

€ 0,798 tk (pakis 50) (koos käibemaksuga)

HARTING Han E Male 16A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Heavy Duty Power
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

Han E

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid

Voltage Rating

830 V

Current Rating

16A

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Gender

Male

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Termination Method

Crimp

Päritoluriik

Germany

Toote üksikasjad

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Teid võib huvitada