HARTING Heavy Duty Power Connector Insert, 16A, Male, Han ES Series, 6 + E Contacts

RS tootekood: 172-8490Bränd: HARTINGTootja Part nr.: 09330062616
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han ES

Type

Connector Insert

Termination Method

Cage Clamp

Number Of Rows

2

Voltage Rating

500 V

Number Of Contacts

6 + E

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Distrelec Product Id

30409490

Päritoluriik

Germany

Toote üksikasjad

Cage Clamp Contact Inserts

From Harting, this series of robust cage clamp contact inserts are suitable for wire termination of 26-14awg (0.14 – 2.5mm²) and require no tooling. These cage clamp contact inserts are ideal for when quick and simplistic termination is required in heavy duty power applications. Available in 6 to 24 poles, they have a current rating of 16A and a working voltage of 500V.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han® ES 16A Cage Clamp Series

These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 25,50

€ 25,50 tk (ilma käibemaksuta)

€ 31,11

€ 31,11 tk (koos käibemaksuga)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han ES Series, 6 + E Contacts

€ 25,50

€ 25,50 tk (ilma käibemaksuta)

€ 31,11

€ 31,11 tk (koos käibemaksuga)

HARTING Heavy Duty Power Connector Insert, 16A, Male, Han ES Series, 6 + E Contacts
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 25,50
10 - 24€ 24,50
25+€ 23,10
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han ES

Type

Connector Insert

Termination Method

Cage Clamp

Number Of Rows

2

Voltage Rating

500 V

Number Of Contacts

6 + E

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Distrelec Product Id

30409490

Päritoluriik

Germany

Toote üksikasjad

Cage Clamp Contact Inserts

From Harting, this series of robust cage clamp contact inserts are suitable for wire termination of 26-14awg (0.14 – 2.5mm²) and require no tooling. These cage clamp contact inserts are ideal for when quick and simplistic termination is required in heavy duty power applications. Available in 6 to 24 poles, they have a current rating of 16A and a working voltage of 500V.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han® ES 16A Cage Clamp Series

These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Teid võib huvitada