Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Han HPR Heavy Duty Power Connector Housing

RS tootekood: 426-0874Bränd: HARTINGTootja Part nr.: 09400240311
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Type

Connector Housing

Series

Han HPR

Size

24B

Manufacturer Size Code

24 B

Päritoluriik

Germany

Toote üksikasjad

IP68 Panel Mount Housing and Cover

IP68 HPR bulkhead mounting housing and cover

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 8 - (Harting Size 24B)

These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

Teid võib huvitada
HARTING Han HPR Power Connector Hood
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 77,00

€ 77,00 tk (ilma käibemaksuta)

€ 93,94

€ 93,94 tk (koos käibemaksuga)

HARTING Han HPR Heavy Duty Power Connector Housing

€ 77,00

€ 77,00 tk (ilma käibemaksuta)

€ 93,94

€ 93,94 tk (koos käibemaksuga)

HARTING Han HPR Heavy Duty Power Connector Housing
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
HARTING Han HPR Power Connector Hood
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Type

Connector Housing

Series

Han HPR

Size

24B

Manufacturer Size Code

24 B

Päritoluriik

Germany

Toote üksikasjad

IP68 Panel Mount Housing and Cover

IP68 HPR bulkhead mounting housing and cover

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 8 - (Harting Size 24B)

These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

Teid võib huvitada
HARTING Han HPR Power Connector Hood
P.O.A.tk (ilma käibemaksuta)