HARTING IX Industrial Series Female Ethernet Connector, PCB Mount, Cat6a 1 Port 10 -Way

RS tootekood: 266-1265Bränd: HARTINGTootja Part nr.: 09452812561333
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Gender

Female

Ethernet Connector Type

IX Industrial

LAN Category

Cat6a

Number of Ports

1

Mounting Type

PCB Mount

Number Of Ways

10

Connector Type

Ethernet

Series

IX Industrial

Series Number

27460201

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,40

€ 7,40 tk (ilma käibemaksuta)

€ 9,03

€ 9,03 tk (koos käibemaksuga)

HARTING IX Industrial Series Female Ethernet Connector, PCB Mount, Cat6a 1 Port 10 -Way

€ 7,40

€ 7,40 tk (ilma käibemaksuta)

€ 9,03

€ 9,03 tk (koos käibemaksuga)

HARTING IX Industrial Series Female Ethernet Connector, PCB Mount, Cat6a 1 Port 10 -Way
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 1€ 7,40
2 - 4€ 7,00
5 - 9€ 6,60
10 - 24€ 6,10
25+€ 5,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Gender

Female

Ethernet Connector Type

IX Industrial

LAN Category

Cat6a

Number of Ports

1

Mounting Type

PCB Mount

Number Of Ways

10

Connector Type

Ethernet

Series

IX Industrial

Series Number

27460201

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more