HARTING 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

RS tootekood: 692-7311Bränd: HARTINGTootja Part nr.: 09561617712
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Current Rating

2.0A

Housing Material

Steel

Length

31.3mm

Width

10.74mm

Depth

12.93mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

31.3 x 10.74 x 12.93mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Päritoluriik

China

Toote üksikasjad

Stamped solder pins, straight with grounding board locks

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,40

€ 4,40 tk (ilma käibemaksuta)

€ 5,46

€ 5,46 tk (koos käibemaksuga)

HARTING 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Valige pakendi tüüp

€ 4,40

€ 4,40 tk (ilma käibemaksuta)

€ 5,46

€ 5,46 tk (koos käibemaksuga)

HARTING 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 4,40
10 - 49€ 4,20
50+€ 3,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Current Rating

2.0A

Housing Material

Steel

Length

31.3mm

Width

10.74mm

Depth

12.93mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

31.3 x 10.74 x 12.93mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Päritoluriik

China

Toote üksikasjad

Stamped solder pins, straight with grounding board locks

Harting D Sub High Density

The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more