Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingNumber Of Contacts
62
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.41mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
2A
Housing Material
Steel
Length
69.8mm
Width
11mm
Depth
12.93mm
Dimensions
69.8 x 11 x 12.93mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Päritoluriik
China
Toote üksikasjad
Stamped solder pins, straight with grounding board locks
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingNumber Of Contacts
62
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.41mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
2A
Housing Material
Steel
Length
69.8mm
Width
11mm
Depth
12.93mm
Dimensions
69.8 x 11 x 12.93mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Päritoluriik
China
Toote üksikasjad
Stamped solder pins, straight with grounding board locks
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.