HARTING Han EMC Heavy Duty Power Connector Housing, PG11 Thread, Straight

RS tootekood: 842-4328Bränd: HARTINGTootja Part nr.: 09620031750
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

Han EMC

Type

Hood Coupler

Thread Size

PG11

Body Orientation

Straight

IP Rating

IP44, IP67

Series Number

0962

Päritoluriik

Germany

Toote üksikasjad

Harting Han EMC Series Size 3 A Hoods and Housings

Han EMC size 3 A shielded metal hoods and housings with designed to meet high EMC requirements. These Han M hoods and housings have a robust diecast zinc construction with an unpainted electrically conductive surface for a continuous shielded connection. Locking levers provide a secure connection and IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.

Harting Han EMC Series Size 3 A Hoods and Housings

These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.

Lao andmed ajutiselt ei ole saadaval.

€ 32,70

€ 32,70 tk (ilma käibemaksuta)

€ 40,55

€ 40,55 tk (koos käibemaksuga)

HARTING Han EMC Heavy Duty Power Connector Housing, PG11 Thread, Straight

€ 32,70

€ 32,70 tk (ilma käibemaksuta)

€ 40,55

€ 40,55 tk (koos käibemaksuga)

HARTING Han EMC Heavy Duty Power Connector Housing, PG11 Thread, Straight
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 32,70
10 - 24€ 31,40
25+€ 29,60

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

Han EMC

Type

Hood Coupler

Thread Size

PG11

Body Orientation

Straight

IP Rating

IP44, IP67

Series Number

0962

Päritoluriik

Germany

Toote üksikasjad

Harting Han EMC Series Size 3 A Hoods and Housings

Han EMC size 3 A shielded metal hoods and housings with designed to meet high EMC requirements. These Han M hoods and housings have a robust diecast zinc construction with an unpainted electrically conductive surface for a continuous shielded connection. Locking levers provide a secure connection and IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.

Harting Han EMC Series Size 3 A Hoods and Housings

These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.