Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.54mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Current Rating
6.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
31.2mm
Width
21.2mm
Depth
15.0mm
Series
D-Sub Standard
Dimensions
31.2 x 21.2 x 15mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
0966
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Päritoluriik
Switzerland
Toote üksikasjad
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standards
IEC 60 807
€ 7,30
€ 7,30 tk (ilma käibemaksuta)
€ 9,05
€ 9,05 tk (koos käibemaksuga)
Standard
1
€ 7,30
€ 7,30 tk (ilma käibemaksuta)
€ 9,05
€ 9,05 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 7,30 |
10 - 49 | € 6,50 |
50+ | € 5,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.54mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Female Screwlocks, Boardlocks
Current Rating
6.5A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
31.2mm
Width
21.2mm
Depth
15.0mm
Series
D-Sub Standard
Dimensions
31.2 x 21.2 x 15mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
0966
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Päritoluriik
Switzerland
Toote üksikasjad
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standards
IEC 60 807