HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 923-0424Brand: HARTINGManufacturers Part No.: 09662286700
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Length

39.1mm

Width

18.35mm

Depth

12.55mm

Series

D-Sub Standard

Dimensions

39.1 x 18.35 x 12.55mm

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Harting 1.27mm DIN 41652 IDC D-Sub Connectors

A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.

Class II metal body, DIN 41652

Approvals

UL, E102079, CSA, File 98267

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 780.00

€ 7.80 Each (In a Box of 100) (Exc. Vat)

€ 967.20

€ 9.672 Each (In a Box of 100) (inc. VAT)

HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

€ 780.00

€ 7.80 Each (In a Box of 100) (Exc. Vat)

€ 967.20

€ 9.672 Each (In a Box of 100) (inc. VAT)

HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Length

39.1mm

Width

18.35mm

Depth

12.55mm

Series

D-Sub Standard

Dimensions

39.1 x 18.35 x 12.55mm

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Harting 1.27mm DIN 41652 IDC D-Sub Connectors

A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.

Class II metal body, DIN 41652

Approvals

UL, E102079, CSA, File 98267

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more