Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Metal
Length
39.1mm
Width
12.5mm
Depth
17.9mm
Dimensions
39.1 x 12.5 x 17.9mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+120°C
Product details
Sub-D connectors for crimp contacts
A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.
€ 450.00
€ 1.80 Each (Supplied in a Bag) (Exc. Vat)
€ 558.00
€ 2.232 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
250
€ 450.00
€ 1.80 Each (Supplied in a Bag) (Exc. Vat)
€ 558.00
€ 2.232 Each (Supplied in a Bag) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Bag)
250
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
250 - 495 | € 1.80 | € 9.00 |
500 - 1245 | € 1.75 | € 8.75 |
1250 - 2495 | € 1.70 | € 8.50 |
2500+ | € 1.65 | € 8.25 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Housing Material
Metal
Length
39.1mm
Width
12.5mm
Depth
17.9mm
Dimensions
39.1 x 12.5 x 17.9mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+120°C
Product details
Sub-D connectors for crimp contacts
A series of type D crimp contact connectors.
Rolled cut contacts.
Tin-coated metal casing.
Male box with ground blades.
The contacts are to be ordered separately.