HARTING D-sub Series Metal D Sub Backshell, 25 Way

RS tootekood: 692-5918Bränd: HARTINGTootja Part nr.: 09670250343Distrelec Article No.: 30019086
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Metal

Body Orientation

Straight

Series

D-sub

Toote üksikasjad

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

Standards

IEC 60 807

Lao andmed ajutiselt ei ole saadaval.

€ 10,40

€ 10,40 tk (ilma käibemaksuta)

€ 12,90

€ 12,90 tk (koos käibemaksuga)

HARTING D-sub Series Metal D Sub Backshell, 25 Way
Valige pakendi tüüp

€ 10,40

€ 10,40 tk (ilma käibemaksuta)

€ 12,90

€ 12,90 tk (koos käibemaksuga)

HARTING D-sub Series Metal D Sub Backshell, 25 Way
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 10,40
10 - 24€ 9,90
25 - 49€ 8,60
50+€ 8,20

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Metal

Body Orientation

Straight

Series

D-sub

Toote üksikasjad

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws

A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

Standards

IEC 60 807