HARTING 09 73 32 Way 2.54mm Pitch, Type R, 3 Row, Right Angle DIN 41612 Connector, Socket

RS tootekood: 865-8367Bränd: HARTINGTootja Part nr.: 09732326801
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Number Of Contacts

32

Gender

Female

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

R

Pitch

2.54mm

Contact Plating

Gold over Nickel

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

09 73

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Päritoluriik

Germany

Toote üksikasjad

Harting DIN 41612 Type R Backplane Signal Connectors

Harting DIN 41612 Type R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 type R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Lao andmed ajutiselt ei ole saadaval.

€ 4,75

€ 4,75 tk (ilma käibemaksuta)

€ 5,89

€ 5,89 tk (koos käibemaksuga)

HARTING 09 73 32 Way 2.54mm Pitch, Type R, 3 Row, Right Angle DIN 41612 Connector, Socket

€ 4,75

€ 4,75 tk (ilma käibemaksuta)

€ 5,89

€ 5,89 tk (koos käibemaksuga)

HARTING 09 73 32 Way 2.54mm Pitch, Type R, 3 Row, Right Angle DIN 41612 Connector, Socket
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 19€ 4,75
20+€ 3,95

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Number Of Contacts

32

Gender

Female

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

R

Pitch

2.54mm

Contact Plating

Gold over Nickel

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

09 73

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Päritoluriik

Germany

Toote üksikasjad

Harting DIN 41612 Type R Backplane Signal Connectors

Harting DIN 41612 Type R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 type R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.