Tehnilised dokumendid
Spetsifikatsioonid:
Toote üksikasjad
Han D Tooling
Professional range of accessories designed for the Harting Han D series. Accessories include Insertion Tool, Removal Tool and Pneumatic Crimping Tool.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 89,00
€ 89,00 tk (ilma käibemaksuta)
€ 108,58
€ 108,58 tk (koos käibemaksuga)
1
€ 89,00
€ 89,00 tk (ilma käibemaksuta)
€ 108,58
€ 108,58 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 19 | € 89,00 |
20 - 74 | € 81,50 |
75 - 299 | € 75,00 |
300 - 599 | € 69,50 |
600+ | € 65,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Toote üksikasjad
Han D Tooling
Professional range of accessories designed for the Harting Han D series. Accessories include Insertion Tool, Removal Tool and Pneumatic Crimping Tool.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.