HARTING Cable Gland Adaptor, M32 Exterior Thread, M25 Interior Thread, Metal

RS tootekood: 843-6551Bränd: HARTINGTootja Part nr.: 19000005068
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Exterior Thread Size

M32

Interior Thread Size

M25

Material

Metal

Type

Reducer

Thread Size

M32 → M25

Colour

Metallic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

Han Cable Gland Adapters

A range of adapters that are suitable for use with the Harting HAN series industrial power connectors but can also be used to reduce or increase cable gland entry in most applications.

Lao andmed ajutiselt ei ole saadaval.

€ 8,40

€ 8,40 tk (ilma käibemaksuta)

€ 10,42

€ 10,42 tk (koos käibemaksuga)

HARTING Cable Gland Adaptor, M32 Exterior Thread, M25 Interior Thread, Metal

€ 8,40

€ 8,40 tk (ilma käibemaksuta)

€ 10,42

€ 10,42 tk (koos käibemaksuga)

HARTING Cable Gland Adaptor, M32 Exterior Thread, M25 Interior Thread, Metal
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 8,40
15 - 49€ 8,00
50+€ 7,70

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Exterior Thread Size

M32

Interior Thread Size

M25

Material

Metal

Type

Reducer

Thread Size

M32 → M25

Colour

Metallic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Toote üksikasjad

Han Cable Gland Adapters

A range of adapters that are suitable for use with the Harting HAN series industrial power connectors but can also be used to reduce or increase cable gland entry in most applications.