HARTING Han B HMC Heavy Duty Power Connector Hood, M32 Thread

RS Stock No.: 874-3695Brand: HARTINGManufacturers Part No.: 19302240547
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Hood

Series

Han B HMC

Thread Size

M32

Size

24B

Manufacturer Size Code

24B

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Han B HMC Housings and Hoods

From Harting, a comprehensive offering of Han B HMC hoods and housings, featuring a wide variety of styles including side entry, top entry and cable to cable. From sizes 10B to 24B, these hoods and housing have a single lever locking style and are suitable for use with inserts and frames from the Han EMC range.

These hood and housings are designed for over 10 000 locking operations.

Features and Benefits

• Aluminium diecast body
• Powder coated grey
• Han-Easy Lock HMC lever type
• IP65 rating when coupled
• Limiting temperature -40 to +125° C

Applications

The Harting Han HMC range has been designed to cater for industries including medical, test engineering solutions and the industrial applications market, with their high demand for connector mating and disconnects, such as modular production areas, automatic tooling, test and inspection units.

Approvals

UL

Han HMC Connectors

The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

You may be interested in
Stock information temporarily unavailable.

€ 55.00

€ 55.00 Each (Exc. Vat)

€ 67.10

€ 67.10 Each (inc. VAT)

HARTING Han B HMC Heavy Duty Power Connector Hood, M32 Thread

€ 55.00

€ 55.00 Each (Exc. Vat)

€ 67.10

€ 67.10 Each (inc. VAT)

HARTING Han B HMC Heavy Duty Power Connector Hood, M32 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Connector Hood

Series

Han B HMC

Thread Size

M32

Size

24B

Manufacturer Size Code

24B

Body Orientation

Side Entry

Country of Origin

Germany

Product details

Han B HMC Housings and Hoods

From Harting, a comprehensive offering of Han B HMC hoods and housings, featuring a wide variety of styles including side entry, top entry and cable to cable. From sizes 10B to 24B, these hoods and housing have a single lever locking style and are suitable for use with inserts and frames from the Han EMC range.

These hood and housings are designed for over 10 000 locking operations.

Features and Benefits

• Aluminium diecast body
• Powder coated grey
• Han-Easy Lock HMC lever type
• IP65 rating when coupled
• Limiting temperature -40 to +125° C

Applications

The Harting Han HMC range has been designed to cater for industries including medical, test engineering solutions and the industrial applications market, with their high demand for connector mating and disconnects, such as modular production areas, automatic tooling, test and inspection units.

Approvals

UL

Han HMC Connectors

The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

You may be interested in