HARTING Han Eco Heavy Duty Power Connector Housing, M32 x 1.5 Thread, Straight

RS tootekood: 762-2499Bränd: HARTINGTootja Part nr.: 19410060722
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

Han Eco

Type

Coupler

Thread Size

M32 x 1.5

Mounting Type

Cable Mount

Manufacturer Size Code

6 B

Body Orientation

Straight

IP Rating

IP65

Termination Method

Screw Down

Gender

Hermaphroditic

Distrelec Product Id

30030734

Päritoluriik

Germany

Toote üksikasjad

Han Eco Hoods and Housings

Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Lao andmed ajutiselt ei ole saadaval.

€ 30,50

€ 30,50 tk (ilma käibemaksuta)

€ 37,82

€ 37,82 tk (koos käibemaksuga)

HARTING Han Eco Heavy Duty Power Connector Housing, M32 x 1.5 Thread, Straight

€ 30,50

€ 30,50 tk (ilma käibemaksuta)

€ 37,82

€ 37,82 tk (koos käibemaksuga)

HARTING Han Eco Heavy Duty Power Connector Housing, M32 x 1.5 Thread, Straight
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 30,50
10 - 24€ 29,30
25+€ 27,70

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

Han Eco

Type

Coupler

Thread Size

M32 x 1.5

Mounting Type

Cable Mount

Manufacturer Size Code

6 B

Body Orientation

Straight

IP Rating

IP65

Termination Method

Screw Down

Gender

Hermaphroditic

Distrelec Product Id

30030734

Päritoluriik

Germany

Toote üksikasjad

Han Eco Hoods and Housings

Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.