Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
IDC
IP Rating
IP65, IP67
Series
Harax M12
Body Orientation
Straight
Coding
A
Distrelec Product Id
14451266
Päritoluriik
Germany
Toote üksikasjad
HARAX® M12-S Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
€ 13,50
€ 13,50 tk (ilma käibemaksuta)
€ 16,47
€ 16,47 tk (koos käibemaksuga)
1
€ 13,50
€ 13,50 tk (ilma käibemaksuta)
€ 16,47
€ 16,47 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 13,50 |
5 - 24 | € 12,80 |
25 - 49 | € 12,00 |
50+ | € 10,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HartingNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
IDC
IP Rating
IP65, IP67
Series
Harax M12
Body Orientation
Straight
Coding
A
Distrelec Product Id
14451266
Päritoluriik
Germany
Toote üksikasjad
HARAX® M12-S Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.