HARTING Straight Female 3 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 500mm

RS tootekood: 877-4484Bränd: HARTINGTootja Part nr.: 21043162301
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

2104

Cross Sectional Area

1 mm²

Sheath Material

PVC

Length

500mm

Connector 1

7/8 in Circular

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Mounting Type

Panel Mount

IP Rating

IP67

Maximum Operating Temperature

+75°C

Operating Temperature Range

-30 → +75 °C

Connector 1 Housing Gender

Female

American Wire Gauge

18 AWG

Minimum Operating Temperature

-30°C

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Cable Shape

Multicore

Toote üksikasjad

7/8" Panel Feed-Through Single Ended Connectors

Harting feed-through female panel connectors with free end wires, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable panel mount connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end cabling.

Standards

IEC 61076-2-101

Harting 7/8" Cordsets

Lao andmed ajutiselt ei ole saadaval.

€ 32,80

€ 32,80 tk (ilma käibemaksuta)

€ 40,02

€ 40,02 tk (koos käibemaksuga)

HARTING Straight Female 3 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 500mm

€ 32,80

€ 32,80 tk (ilma käibemaksuta)

€ 40,02

€ 40,02 tk (koos käibemaksuga)

HARTING Straight Female 3 way 7/8 in Circular to Unterminated Sensor Actuator Cable, 500mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

2104

Cross Sectional Area

1 mm²

Sheath Material

PVC

Length

500mm

Connector 1

7/8 in Circular

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Mounting Type

Panel Mount

IP Rating

IP67

Maximum Operating Temperature

+75°C

Operating Temperature Range

-30 → +75 °C

Connector 1 Housing Gender

Female

American Wire Gauge

18 AWG

Minimum Operating Temperature

-30°C

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Cable Shape

Multicore

Toote üksikasjad

7/8" Panel Feed-Through Single Ended Connectors

Harting feed-through female panel connectors with free end wires, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable panel mount connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end cabling.

Standards

IEC 61076-2-101

Harting 7/8" Cordsets