HARTING Unmanaged 8 Port Ethernet Switch

RS Stock No.: 913-9239Brand: HARTINGManufacturers Part No.: 24031080030
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Harting

Number Of Ports

8

Switch Type

Unmanaged

RJ45 Ports

8

Height

142mm

Series

Ha-VIS eCon 3000

Width

60mm

Depth

107.5mm

Dimensions

60 x 107.5 x 142mm

Country of Origin

Germany

Product details

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features

Cabling requires less time, costs, and space
Gain greater flexibility for connecting end devices, and expanding your network
Energy-efficient design without fans
Equipped up to 16 Fast Ethernet ports
Cost-efficient and quick expansion and/or reconstruction of network infrastructures
Slim design of the switches
RJ45 and FOC ports are on the front of the switches, allowing cables to be connected quickly and simply

Applications

Wind and solar energy systems
Buses
Ships
Industrial automation

You may be interested in
RS PRO Unmanaged 8 Port Ethernet Switch
€ 193.98Each (Exc. Vat)
Stock information temporarily unavailable.

€ 1,370.00

€ 1,370.00 Each (Exc. Vat)

€ 1,671.40

€ 1,671.40 Each (inc. VAT)

HARTING Unmanaged 8 Port Ethernet Switch

€ 1,370.00

€ 1,370.00 Each (Exc. Vat)

€ 1,671.40

€ 1,671.40 Each (inc. VAT)

HARTING Unmanaged 8 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Unmanaged 8 Port Ethernet Switch
€ 193.98Each (Exc. Vat)

Technical Document

Specifications

Brand

Harting

Number Of Ports

8

Switch Type

Unmanaged

RJ45 Ports

8

Height

142mm

Series

Ha-VIS eCon 3000

Width

60mm

Depth

107.5mm

Dimensions

60 x 107.5 x 142mm

Country of Origin

Germany

Product details

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features

Cabling requires less time, costs, and space
Gain greater flexibility for connecting end devices, and expanding your network
Energy-efficient design without fans
Equipped up to 16 Fast Ethernet ports
Cost-efficient and quick expansion and/or reconstruction of network infrastructures
Slim design of the switches
RJ45 and FOC ports are on the front of the switches, allowing cables to be connected quickly and simply

Applications

Wind and solar energy systems
Buses
Ships
Industrial automation

You may be interested in
RS PRO Unmanaged 8 Port Ethernet Switch
€ 193.98Each (Exc. Vat)