Technical Document
Specifications
Brand
HartingSeries
HARTING Mini PushPull
LAN Category
Cat6a
Length
300mm
Terminated/Unterminated
Terminated
Connector 1
Type A Plug
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Type A Plug
Connector 2 Gender
Male
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
Latvia
€ 62.50
€ 62.50 Each (Exc. Vat)
€ 76.25
€ 76.25 Each (inc. VAT)
1
€ 62.50
€ 62.50 Each (Exc. Vat)
€ 76.25
€ 76.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 62.50 |
10+ | € 57.50 |
Technical Document
Specifications
Brand
HartingSeries
HARTING Mini PushPull
LAN Category
Cat6a
Length
300mm
Terminated/Unterminated
Terminated
Connector 1
Type A Plug
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Type A Plug
Connector 2 Gender
Male
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
Latvia