HARTINGHARTING Mini PushPull, 500mm Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath

RS tootekood: 145-787Bränd: HARTINGTootja Part nr.: 33483434806005
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

HARTING Mini PushPull

LAN Category

Cat6a

Length

500mm

Terminated/Unterminated

Terminated

Connector 1

Type A Plug

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Type A Plug

Connector 2 Gender

Male

Outer Sheath Material

PVC

Sheath Colour

Black

Päritoluriik

Latvia

Lao andmed ajutiselt ei ole saadaval.

€ 63,50

€ 63,50 tk (ilma käibemaksuta)

€ 77,47

€ 77,47 tk (koos käibemaksuga)

HARTINGHARTING Mini PushPull, 500mm Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath

€ 63,50

€ 63,50 tk (ilma käibemaksuta)

€ 77,47

€ 77,47 tk (koos käibemaksuga)

HARTINGHARTING Mini PushPull, 500mm Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 63,50
10+€ 58,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Series

HARTING Mini PushPull

LAN Category

Cat6a

Length

500mm

Terminated/Unterminated

Terminated

Connector 1

Type A Plug

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Type A Plug

Connector 2 Gender

Male

Outer Sheath Material

PVC

Sheath Colour

Black

Päritoluriik

Latvia