HARTING Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 10m Length

RS tootekood: 719-3487Bränd: HARTINGTootja Part nr.: 6667009910899
brand-logo
Kuva kõik kategoorias Lintkaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

10m

Width

51.73 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Capacitance

45.9pF/m

Characteristic Impedance

105 Ω

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Päritoluriik

United Kingdom

Toote üksikasjad

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Teid võib huvitada
HARTING Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 5m Length
€ 57,781 pakk 5 meetriga (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 88,50

€ 88,50 1 pakk 10 meetriga (ilma käibemaksuta)

€ 109,74

€ 109,74 1 pakk 10 meetriga (koos käibemaksuga)

HARTING Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 10m Length

€ 88,50

€ 88,50 1 pakk 10 meetriga (ilma käibemaksuta)

€ 109,74

€ 109,74 1 pakk 10 meetriga (koos käibemaksuga)

HARTING Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 10m Length
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
HARTING Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 5m Length
€ 57,781 pakk 5 meetriga (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Harting

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

10m

Width

51.73 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Capacitance

45.9pF/m

Characteristic Impedance

105 Ω

Current Rating

1.3 A @ 10 °C Rise Above Ambient

Päritoluriik

United Kingdom

Toote üksikasjad

Flat cable 1.27 mm

A flat cable from Harting for insulation displacement termination.

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Teid võib huvitada
HARTING Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 5m Length
€ 57,781 pakk 5 meetriga (ilma käibemaksuta)